ICO-163-S8-T
Description: IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Kinked Leads

Overview of ICO-163-S8-T by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ICO-163-S8-T by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICO-163-S8-T by 3M Interconnect

ICO-163-S8-T
3M Interconnect
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.2 inch
Body Length
0.795 inch
Contact Finish Mating
TIN (30) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Contact Style
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP16
Dielectric Withstanding Voltage
100VAC V
Housing Material
POLYESTER
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. ICO-163-S8-T
    3M Interconnect
    IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Kinked Leads
    VS

Alternate Parts for ICO-163-S8-T

This table gives cross-reference parts and alternative options found for ICO-163-S8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-163-S8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-641610-4 DIP16, IC SOCKET TE Connectivity ICO-163-S8-T vs 2-641610-4
2-641600-3 DIP16, IC SOCKET TE Connectivity ICO-163-S8-T vs 2-641600-3
216-AG19DC IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder, ABB Installation Products Inc ICO-163-S8-T vs 216-AG19DC
316-AG19DC IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder, ABB Installation Products Inc ICO-163-S8-T vs 316-AG19DC
216-AG39DC IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Thomas & Betts ICO-163-S8-T vs 216-AG39DC
2-641610-3 DIP16, IC SOCKET TE's AMP ICO-163-S8-T vs 2-641610-3
ICO-163-S8-T DIP16, IC SOCKET 3M Electronics ICO-163-S8-T vs ICO-163-S8-T
216-AG19DC IC Socket, DIP16, 16 Contact(s) TE Connectivity ICO-163-S8-T vs 216-AG19DC
2-641610-3 SOCKET, DIP16, IC SOCKET TE Connectivity ICO-163-S8-T vs 2-641610-3
316-AG19DC IC Socket, DIP16, 16 Contact(s) TE Connectivity ICO-163-S8-T vs 316-AG19DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICO-163-S8-T by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICO-163-S8-T by 3M Interconnect

Select Manufacturer
Which Manufacturer of ICO-163-S8-T would you like to use for your alert(s)?
  • Please alert me when ICO-163-S8-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICO-163-S8-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICO-163-S8-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICO-163-S8-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICO-163-S8-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICO-163-S8-T by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: