Part Details for ICO-324-SGT by Samtec Inc
Overview of ICO-324-SGT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICO-324-SGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICO-324-SGT-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6172 | Buy Now |
DISTI #
ICO-324-SGT
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-324-SGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 22 Factory Stock |
|
$2.4100 / $3.8400 | Buy Now |
DISTI #
200-ICO324SGT
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine DIP Socket" | 0 |
|
$1.3000 / $3.8400 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant |
166 In Stock |
|
$1.3000 / $3.8400 | Buy Now |
|
Bristol Electronics | 6943 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 24 Pin, 300 Mil, PC Mount | 148 |
|
$2.5900 / $4.2000 | Buy Now |
DISTI #
ICO-324-SGT
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-324-SGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 22 Factory Stock |
|
$2.4100 / $3.8400 | Buy Now |
DISTI #
ICO-324-SGT
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-324-SGT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 22 Factory Stock |
|
$2.4100 / $3.8400 | Buy Now |
|
Powell Electronics | .100 Low Prof Screw Mach D Min Qty: 1 | 13 |
|
$2.4100 / $3.8400 | Buy Now |
DISTI #
000000000000059982
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket Min Qty: 1 | 22 |
|
$2.1900 / $3.8400 | Buy Now |
Part Details for ICO-324-SGT
ICO-324-SGT CAD Models
ICO-324-SGT Part Data Attributes
|
ICO-324-SGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-324-SGT
Samtec Inc
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.395 inch | |
Body Depth | 0.05 inch | |
Body Length | 1.195 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ICO-324-SGT
This table gives cross-reference parts and alternative options found for ICO-324-SGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICO-324-SGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICO-324-S-GT | DIP24, IC SOCKET, ROHS COMPLIANT | Samtec Inc | ICO-324-SGT vs ICO-324-S-GT |