Part Details for ICP-100-43 by Yamaichi Electronics Co Ltd
Overview of ICP-100-43 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICP-100-43
ICP-100-43 CAD Models
ICP-100-43 Part Data Attributes
|
ICP-100-43
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ICP-100-43
Yamaichi Electronics Co Ltd
QFP100, IC SOCKET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP100 | |
Housing Material | PLASTIC | |
Manufacturer Series | ICP | |
Number of Contacts | 100 |
Alternate Parts for ICP-100-43
This table gives cross-reference parts and alternative options found for ICP-100-43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICP-100-43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICP-100-44 | QFP100, IC SOCKET | Yamaichi Electronics Co Ltd | ICP-100-43 vs ICP-100-44 |
ICP-100-5-S | IC Socket, QFP100, 100 Contact(s) | Yamaichi Electronics Co Ltd | ICP-100-43 vs ICP-100-5-S |