Part Details for ICS-40618 by InvenSense Inc
Results Overview of ICS-40618 by InvenSense Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74VHC541FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Octal Buffer, TSSOP20B | |
| 74VHCT541AFT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Octal Buffer, TSSOP20B | |
| 74HC14D | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Inverter, SOIC14 |
Price & Stock for ICS-40618
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH1273
|
Newark | Analog Mems Microphone, -40 To 85Deg C Rohs Compliant: Yes |Tdk Invensense ICS-40618 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8760 / $1.6200 | Buy Now |
|
DISTI #
1428-1062-1-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1595 In Stock |
|
$0.8375 / $1.8000 | Buy Now |
|
DISTI #
ICS-40618
|
Avnet Americas | High Dynamic Range Microphone with Differential Output and Low Power - Tape and Reel (Alt: ICS-40618) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8250 / $0.9571 | Buy Now |
|
DISTI #
ICS-40618
|
Avnet Abacus | High Dynamic Range Microphone with Differential Output and Low Power (Alt: ICS-40618) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ICS-40618
|
Avnet Asia | High Dynamic Range Microphone with Differential Output and Low Power (Alt: ICS-40618) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | High Dynamic Range Microphone with Differential Output and Low Power Min Qty: 1 | 0 |
|
$0.9400 | Buy Now |
US Tariff Estimator: ICS-40618 by InvenSense Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICS-40618
ICS-40618 Part Data Attributes
ICS-40618 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. The device should be placed near the center of the PCB to minimize noise and interference.
-
Calibration involves applying a known acceleration to the device and adjusting the sensitivity and offset registers accordingly. The datasheet provides a calibration procedure, and InvenSense also offers a calibration tool.
-
The ICS-40618 is rated for operation from -40°C to 85°C. However, the device's accuracy and stability may degrade at extreme temperatures. It's essential to consider temperature compensation and calibration for optimal performance.
-
Yes, the ICS-40618 is designed to operate in high-vibration environments. However, it's essential to ensure proper mounting and mechanical isolation to minimize the effects of vibration on the device's performance.
-
The ICS-40618 communicates via a standard I2C or SPI interface. The device requires a 1.8V or 3.3V power supply, and the interface signals should be level-shifted accordingly. InvenSense provides example code and interface guidelines in the datasheet and application notes.