Part Details for ICS2002Y by Integrated Device Technology Inc
Results Overview of ICS2002Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: ICS2002Y by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICS2002Y Part Data Attributes
|
|
ICS2002Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2002Y
Integrated Device Technology Inc
Consumer Circuit, PQFP44
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Tqfp-44 | |
| Pin Count | 44 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e0 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |