Part Details for ICS2304NZG-1LFT by Renesas Electronics Corporation
Overview of ICS2304NZG-1LFT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2304NZG-1LFT
ICS2304NZG-1LFT CAD Models
ICS2304NZG-1LFT Part Data Attributes:
|
ICS2304NZG-1LFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS2304NZG-1LFT
Renesas Electronics Corporation
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 140 MHz |
Alternate Parts for ICS2304NZG-1LFT
This table gives cross-reference parts and alternative options found for ICS2304NZG-1LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2304NZG-1LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2304NZGI-1LFT | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS2304NZG-1LFT vs ICS2304NZGI-1LFT |
ICS2304NZG-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS2304NZG-1LFT vs ICS2304NZG-1 |
ICS2304NZG-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS2304NZG-1LFT vs ICS2304NZG-1T |
ICS2304NZGI-1LF | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | ICS2304NZG-1LFT vs ICS2304NZGI-1LF |
2304NZG-1LFT | Low Skew PCI/PCI-X Buffer, TSSOP0/Reel | Renesas Electronics Corporation | ICS2304NZG-1LFT vs 2304NZG-1LFT |
2304NZG-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS2304NZG-1LFT vs 2304NZG-1T |
2304NZG-1LF | TSSOP-8, Tube | Integrated Device Technology Inc | ICS2304NZG-1LFT vs 2304NZG-1LF |
2304NZGI-1LFT | Low Skew PCI/PCI-X Buffer, TSSOP0/Reel | Renesas Electronics Corporation | ICS2304NZG-1LFT vs 2304NZGI-1LFT |
ICS2304NZG-1LF | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | ICS2304NZG-1LFT vs ICS2304NZG-1LF |
ICS2304NZGI-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS2304NZG-1LFT vs ICS2304NZGI-1T |