Part Details for 5V50017DCG8 by Integrated Device Technology Inc
Overview of 5V50017DCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5V50017DCG8
5V50017DCG8 CAD Models
5V50017DCG8 Part Data Attributes:
|
5V50017DCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V50017DCG8
Integrated Device Technology Inc
PLL Based Clock Driver, 5V Series, 0 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 5V50017DCG8
This table gives cross-reference parts and alternative options found for 5V50017DCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V50017DCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621MIT | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 5V50017DCG8 vs 621MIT |
NB2304AI2DTR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 | onsemi | 5V50017DCG8 vs NB2304AI2DTR2 |
ICS551MT | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 5V50017DCG8 vs ICS551MT |
ICS8304AM-01LF | Low Skew Clock Driver, 8304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | 5V50017DCG8 vs ICS8304AM-01LF |
2304NZGI-1LFT | Low Skew PCI/PCI-X Buffer, TSSOP0/Reel | Renesas Electronics Corporation | 5V50017DCG8 vs 2304NZGI-1LFT |
CY2304SXI-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | 5V50017DCG8 vs CY2304SXI-1 |
ICS2304NZG-1LFT | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 5V50017DCG8 vs ICS2304NZG-1LFT |
SL23EP04SI-2T | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Silicon Laboratories Inc | 5V50017DCG8 vs SL23EP04SI-2T |
MC100ES6220AE | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LEAD FREE, LQFP-52 | Integrated Device Technology Inc | 5V50017DCG8 vs MC100ES6220AE |
NB2304AI2DG | Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 98-TUBE | onsemi | 5V50017DCG8 vs NB2304AI2DG |