Part Details for ICS270PGIT by Integrated Device Technology Inc
Overview of ICS270PGIT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS270PGIT
ICS270PGIT CAD Models
ICS270PGIT Part Data Attributes
|
ICS270PGIT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS270PGIT
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS270PGIT
This table gives cross-reference parts and alternative options found for ICS270PGIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS270PGIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS270PGI | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs ICS270PGI |
ICS270PGILFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs ICS270PGILFT |
270PGLF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS270PGIT vs 270PGLF |
270PGI | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs 270PGI |
ICS270PG | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs ICS270PG |
270PGLFT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS270PGIT vs 270PGLFT |
ICS270PGLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs ICS270PGLF |
ICS270PGT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs ICS270PGT |
ICS270PGLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | ICS270PGIT vs ICS270PGLFT |