Part Details for ICS270PGT by Integrated Device Technology Inc
Overview of ICS270PGT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS270PGT
ICS270PGT CAD Models
ICS270PGT Part Data Attributes
|
ICS270PGT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS270PGT
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS270PGT
This table gives cross-reference parts and alternative options found for ICS270PGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS270PGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
270PGLF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS270PGT vs 270PGLF |
270PGILFT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS270PGT vs 270PGILFT |
ICS270PGI | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGT vs ICS270PGI |
270PGILF | TSSOP-20, Tube | Integrated Device Technology Inc | ICS270PGT vs 270PGILF |
ICS270PG | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGT vs ICS270PG |
270PGIT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGT vs 270PGIT |
ICS270PGIT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGT vs ICS270PGIT |
270PGI | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGT vs 270PGI |
270PGT | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Integrated Device Technology Inc | ICS270PGT vs 270PGT |