| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICS570MLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs ICS570MLFT |
| 570MLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs 570MLF |
| 570BILF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs 570BILF |
| 570MI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs 570MI |
| 570BIT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs 570BIT |
| ICS570BT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs ICS570BT |
| 570BILFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs 570BILFT |
| ICS570MT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs ICS570MT |
| ICS570BLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs ICS570BLF |
| ICS570BILF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570B vs ICS570BILF |
Part Details for ICS570B by Integrated Device Technology Inc
Results Overview of ICS570B by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS570B Information
ICS570B by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: ICS570B by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICS570B Part Data Attributes
|
|
ICS570B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS570B
Integrated Device Technology Inc
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Soic-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 570 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.175 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm | |
| fmax-Min | 168 Mhz |
Alternate Parts for ICS570B
This table gives cross-reference parts and alternative options found for ICS570B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS570B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ICS570B Frequently Asked Questions (FAQ)
-
A good PCB layout for the ICS570B involves keeping the clock input traces short and shielded, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a separate power plane for the VCC and VEE pins to reduce noise coupling.
-
The ICS570B requires a 50-ohm termination resistor on the output pins (OUT0 and OUT1) to match the impedance of the transmission line. Additionally, the input pins (CLKIN and CLKINB) should be terminated with a 50-ohm resistor to ground to prevent signal reflections.
-
The ICS570B can tolerate a maximum frequency deviation of ±100 ppm for the input clock signal. Exceeding this limit may result in reduced performance or failure to meet specifications.
-
The ICS570B's output frequency and format can be configured using the device's control pins (S0, S1, and S2). The specific configuration depends on the desired output frequency and format, and can be found in the device's datasheet or application notes.
-
The recommended power-up sequence for the ICS570B is to apply power to the VCC pin first, followed by the VEE pin. This ensures that the internal biasing circuitry is properly established before the device begins operating.