Part Details for ICS7152AM-11 by Spectrum Control
Results Overview of ICS7152AM-11 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS7152AM-11 Information
ICS7152AM-11 by Spectrum Control is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ICS7152AM-11 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICS7152AM-11
ICS7152AM-11 Part Data Attributes
|
|
ICS7152AM-11
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ICS7152AM-11
Spectrum Control
Clock Generator, 67MHz, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 67 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Primary Clock/Crystal Frequency-Nom | 67 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for ICS7152AM-11
This table gives cross-reference parts and alternative options found for ICS7152AM-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS7152AM-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY25423SXI | Infineon Technologies AG | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8 | ICS7152AM-11 vs CY25423SXI |
| 5P50912DVGI8 | Renesas Electronics Corporation | Check for Price | Processor Specific Clock Generator, 30MHz, CMOS, PDSO8 | ICS7152AM-11 vs 5P50912DVGI8 |
| 348RI-XXT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20 | ICS7152AM-11 vs 348RI-XXT |
| 650R-01T | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 80MHz, CMOS, PDSO20 | ICS7152AM-11 vs 650R-01T |
| 5P35023-000NLGI8 | Integrated Device Technology Inc | Check for Price | 500MHz, CMOS | ICS7152AM-11 vs 5P35023-000NLGI8 |
| MB88152PNF-G-102-JN-ERE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8 | ICS7152AM-11 vs MB88152PNF-G-102-JN-ERE1 |
| 348RI-XXLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20 | ICS7152AM-11 vs 348RI-XXLF |
| CY25423SXI-XXX | Cypress Semiconductor | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8 | ICS7152AM-11 vs CY25423SXI-XXX |
| CY25423SXI-XXXT | Cypress Semiconductor | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8 | ICS7152AM-11 vs CY25423SXI-XXXT |
| 5P50911NBGI | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 15MHz, CMOS, PDSO8 | ICS7152AM-11 vs 5P50911NBGI |