Part Details for ICS83023AMILFT by Spectrum Control
Results Overview of ICS83023AMILFT by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS83023AMILFT Information
ICS83023AMILFT by Spectrum Control is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: ICS83023AMILFT by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ICS83023AMILFT
ICS83023AMILFT Part Data Attributes
|
|
ICS83023AMILFT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
ICS83023AMILFT
Spectrum Control
Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3.80 X 4.80 Mm, 1.47 Mm Height, Rohs Compliant, Ms-012, Soic-8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 83023 | |
| Input Conditioning | Differential | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Number of Functions | 2 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 2.4 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.06 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for ICS83023AMILFT
This table gives cross-reference parts and alternative options found for ICS83023AMILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83023AMILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICS83023AMI | Spectrum Microwave | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILFT vs ICS83023AMI |
| ICS83023AMI | API Technologies Corp EIS (RETIRED) | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILFT vs ICS83023AMI |
| ICS83023AMILF | API Technologies Corp EIS (RETIRED) | Check for Price | Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8 | ICS83023AMILFT vs ICS83023AMILF |