Datasheets
ICS83054AGILF by: Integrated Device Technology Inc

Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16

Part Details for ICS83054AGILF by Integrated Device Technology Inc

Overview of ICS83054AGILF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICS83054AGILF

ICS83054AGILF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS83054AGILF Part Data Attributes

ICS83054AGILF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
ICS83054AGILF Integrated Device Technology Inc Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5V SUPPLY
Family 83054
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 4
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 4 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for ICS83054AGILF

This table gives cross-reference parts and alternative options found for ICS83054AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83054AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
83054AGILFT TSSOP-16, Reel Integrated Device Technology Inc ICS83054AGILF vs 83054AGILFT
ICS83054AGILFT Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs ICS83054AGILFT
83054AGIT Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs 83054AGIT
83054AGILF TSSOP-16, Tube Integrated Device Technology Inc ICS83054AGILF vs 83054AGILF
83054AGI Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs 83054AGI
Part Number Description Manufacturer Compare
83054AGILF TSSOP-16, Tube Integrated Device Technology Inc ICS83054AGILF vs 83054AGILF
83052AGILF TSSOP-8, Tube Integrated Device Technology Inc ICS83054AGILF vs 83052AGILF
ICS83054AGI-01LFT Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs ICS83054AGI-01LFT
ICS83052AGI-01 Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs ICS83052AGI-01
ICS83052AGI-01LF Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs ICS83052AGI-01LF
ICS83052AGI Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS83054AGILF vs ICS83052AGI
ICS83052AGI-01LFT Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs ICS83052AGI-01LFT
83052AGI-01LFT TSSOP-16, Reel Integrated Device Technology Inc ICS83054AGILF vs 83052AGI-01LFT
83052AGI-01T Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc ICS83054AGILF vs 83052AGI-01T
83052AGI Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO1-53, TSSOP-8 Integrated Device Technology Inc ICS83054AGILF vs 83052AGI

ICS83054AGILF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS83054AGILF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS83054AGILF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS83054AGILF would you like to use for your alert(s)?
  • Please alert me when ICS83054AGILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS83054AGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS83054AGILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS83054AGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS83054AGILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS83054AGILF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: