Part Details for ICS85322AM by Integrated Device Technology Inc
Overview of ICS85322AM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS85322AM
ICS85322AM CAD Models
ICS85322AM Part Data Attributes
|
ICS85322AM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS85322AM
Integrated Device Technology Inc
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Delay-Max | 2 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICS85322AM
This table gives cross-reference parts and alternative options found for ICS85322AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS85322AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85322AMILF | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs ICS85322AMILF |
ICS85322AMT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs ICS85322AMT |
85322AMI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs 85322AMI |
85322AMILFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS85322AM vs 85322AMILFT |
85322AMILF | SOIC-8, Tube | Integrated Device Technology Inc | ICS85322AM vs 85322AMILF |
ICS85322AMILFT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs ICS85322AMILFT |
ICS85322AM-T-LF | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs ICS85322AM-T-LF |
85322AMLFT | SOIC-8, Reel | Integrated Device Technology Inc | ICS85322AM vs 85322AMLFT |
85322AM | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs 85322AM |
ICS85322AMI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | ICS85322AM vs ICS85322AMI |