Part Details for ICS854S202AYI-01T by Integrated Device Technology Inc
Overview of ICS854S202AYI-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS854S202AYI-01T
ICS854S202AYI-01T CAD Models
ICS854S202AYI-01T Part Data Attributes
|
ICS854S202AYI-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS854S202AYI-01T
Integrated Device Technology Inc
Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 854S | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ICS854S202AYI-01T
This table gives cross-reference parts and alternative options found for ICS854S202AYI-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS854S202AYI-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS854S202AYI-01T vs CY7B994V-2AXC |
PI74FCT162344CTA | Low Skew Clock Driver, FCT Series, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | ICS854S202AYI-01T vs PI74FCT162344CTA |
MC100EP220TB | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | ICS854S202AYI-01T vs MC100EP220TB |
CY7B994V-2BBXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | Cypress Semiconductor | ICS854S202AYI-01T vs CY7B994V-2BBXI |
CY7B994V-5AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS854S202AYI-01T vs CY7B994V-5AXIT |
ICS854S202AYI-01 | Low Skew Clock Driver, 854S Series, 2 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | ICS854S202AYI-01T vs ICS854S202AYI-01 |
9DB102BFILFT | PLL Based Clock Driver, 9DB Series, 2 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS854S202AYI-01T vs 9DB102BFILFT |
SK1526 | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 5 X 5 MM, TQFP-32 | Semtech Corporation | ICS854S202AYI-01T vs SK1526 |
CDCV857BDGGRG4 | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | ICS854S202AYI-01T vs CDCV857BDGGRG4 |
M2004-32-622.0800LF | PLL Based Clock Driver, 2004 Series, 1 True Output(s), 0 Inverted Output(s), CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | ICS854S202AYI-01T vs M2004-32-622.0800LF |