Part Details for ICS95V857CGLF8 by Integrated Device Technology Inc
Overview of ICS95V857CGLF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS95V857CGLF8
ICS95V857CGLF8 CAD Models
ICS95V857CGLF8 Part Data Attributes:
|
ICS95V857CGLF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS95V857CGLF8
Integrated Device Technology Inc
PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 95V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 170 MHz |
Alternate Parts for ICS95V857CGLF8
This table gives cross-reference parts and alternative options found for ICS95V857CGLF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS95V857CGLF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS95V857AGT-LF | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs ICS95V857AGT-LF |
95V857AG | TSSOP-48, Tube | Integrated Device Technology Inc | ICS95V857CGLF8 vs 95V857AG |
95V857AGLF-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs 95V857AGLF-T |
95V857AGILF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs 95V857AGILF-T |
95V857AG-130T-LF | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs 95V857AG-130T-LF |
95V857AGILF | TSSOP-48, Tube | Integrated Device Technology Inc | ICS95V857CGLF8 vs 95V857AGILF |
ICS95V857AGLF-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs ICS95V857AGLF-T |
ICS95V857CG | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs ICS95V857CG |
ICS95V857CG-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs ICS95V857CG-T |
95V857AGT-LF | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | ICS95V857CGLF8 vs 95V857AGT-LF |