Part Details for ICSSSTUAF32868AHLFT by Integrated Device Technology Inc
Overview of ICSSSTUAF32868AHLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICSSSTUAF32868AHLFT
ICSSSTUAF32868AHLFT CAD Models
ICSSSTUAF32868AHLFT Part Data Attributes
|
ICSSSTUAF32868AHLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICSSSTUAF32868AHLFT
Integrated Device Technology Inc
D Flip-Flop, 32868 Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA176, LEAD FREE, MO-246, LFBGA-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA176,8X22,25 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 32868 | |
JESD-30 Code | R-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 28 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,8X22,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6 mm | |
fmax-Min | 410 MHz |
Alternate Parts for ICSSSTUAF32868AHLFT
This table gives cross-reference parts and alternative options found for ICSSSTUAF32868AHLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICSSSTUAF32868AHLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSSSTUAH32868AHLFT | D Flip-Flop, 32868 Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, PBGA176, LEAD FREE, MO-205/MO-255/MO-246, LFBGA-176 | Integrated Device Technology Inc | ICSSSTUAF32868AHLFT vs ICSSSTUAH32868AHLFT |
SSTUAF32868AHLF | CABGA-176, Tray | Integrated Device Technology Inc | ICSSSTUAF32868AHLFT vs SSTUAF32868AHLF |