Filter Your Search
1 - 1 of 1 results
|
ICSSSTUAF32868AHLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 3 ns | 1 | 28 | YES | LFBGA | POSITIVE EDGE | 32868 | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B176 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 176 | PLASTIC/EPOXY | BGA176,8X22,25 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.55 mm | 6 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LFBGA, BGA176,8X22,25 | 176 | compliant | 8542.39.00.01 |