Part Details for ICX424AQB by Sony Semiconductor
Overview of ICX424AQB by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for ICX424AQB
ICX424AQB CAD Models
ICX424AQB Part Data Attributes
|
ICX424AQB
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICX424AQB
Sony Semiconductor
CCD Sensor, 659 Horiz pixels, 494 Vert pixels, Square, Through Hole Mount, 0.200 INCH, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Array Type | INTERLINE | |
Body Breadth | 9.5 mm | |
Body Height | 4.29 mm | |
Body Length or Diameter | 9.5 mm | |
Horizontal Pixel | 659 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 15.45 V | |
Supply Voltage-Min | 14.55 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 494 |