Part Details for ID8085AB by AMD
Overview of ID8085AB by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for ID8085AB
ID8085AB CAD Models
ID8085AB Part Data Attributes
|
ID8085AB
AMD
Buy Now
Datasheet
|
Compare Parts:
ID8085AB
AMD
Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.25 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.715 mm | |
Speed | 3 MHz | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ID8085AB
This table gives cross-reference parts and alternative options found for ID8085AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID8085AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM8085ACC | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | ID8085AB vs AM8085ACC |
ID8085AH | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | ID8085AB vs ID8085AH |
C8085A | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | ID8085AB vs C8085A |
ID8085A | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | ID8085AB vs ID8085A |
AM8085ADC | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | ID8085AB vs AM8085ADC |
AM9085ADM | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | ID8085AB vs AM9085ADM |