Part Details for ID82C55A by Rochester Electronics LLC
Overview of ID82C55A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ID82C55A
ID82C55A CAD Models
ID82C55A Part Data Attributes
|
ID82C55A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ID82C55A
Rochester Electronics LLC
Parallel I/O Port, 24 I/O, CMOS, CDIP40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 2.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for ID82C55A
This table gives cross-reference parts and alternative options found for ID82C55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID82C55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | ID82C55A vs ID82C55A |
CA82C55A-8MD | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Integrated Device Technology Inc | ID82C55A vs CA82C55A-8MD |
CD82C55A | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, FRIT SEALED, CERDIP-40 | Intersil Corporation | ID82C55A vs CD82C55A |
IP82C55AZ | CMOS Programmable Peripheral Interface, PDIP, /Tube | Renesas Electronics Corporation | ID82C55A vs IP82C55AZ |
8406602QX | Parallel I/O Port, 24 I/O, CMOS, CDIP40, CERAMIC, DIP-24 | Harris Semiconductor | ID82C55A vs 8406602QX |
8406602QX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | ID82C55A vs 8406602QX |
MD82C55A/B | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | ID82C55A vs MD82C55A/B |
ID82C55A | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | ID82C55A vs ID82C55A |
5962R9581901VQX | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | ID82C55A vs 5962R9581901VQX |
P82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | ID82C55A vs P82C55A-2 |