Part Details for IDA3416-20 by Siemens
Overview of IDA3416-20 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IDA3416-20
IDA3416-20 CAD Models
IDA3416-20 Part Data Attributes
|
IDA3416-20
Siemens
Buy Now
Datasheet
|
Compare Parts:
IDA3416-20
Siemens
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Number of Functions | 20 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for IDA3416-20
This table gives cross-reference parts and alternative options found for IDA3416-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDA3416-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDA3416-20 | Optoelectronic Device | Infineon Technologies AG | IDA3416-20 vs IDA3416-20 |