Part Details for IDA3416-32 by Infineon Technologies AG
Overview of IDA3416-32 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDA3416-32
IDA3416-32 CAD Models
IDA3416-32 Part Data Attributes
|
IDA3416-32
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDA3416-32
Infineon Technologies AG
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Number of Functions | 32 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for IDA3416-32
This table gives cross-reference parts and alternative options found for IDA3416-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDA3416-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDA3416-32 | Optoelectronic Device | Siemens | IDA3416-32 vs IDA3416-32 |