Part Details for IDCS5020ER1R0M by Vishay Intertechnologies
Results Overview of IDCS5020ER1R0M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCS5020ER1R0M Information
IDCS5020ER1R0M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCS5020ER1R0M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52M3659
|
Newark | Inductor, ferrite,1Uh,20+% Tol,20-% Tol,5137-Case |Vishay IDCS5020ER1R0M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.0800 / $1.1800 | Buy Now |
|
DISTI #
IDCS5020ER1R0M
|
Avnet Americas | IDCS-5020 1 20% ER - Tape and Reel (Alt: IDCS5020ER1R0M) COO: Hong Kong RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8381 / $0.9065 | Buy Now |
|
DISTI #
70-IDCS5020ER1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 0 |
|
$0.9100 / $1.7800 | Order Now |
|
DISTI #
IDCS5020ER1R0M
|
Avnet Abacus | IDCS5020 1 20 ER - Tape and Reel (Alt: IDCS5020ER1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: IDCS5020ER1R0M by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDCS5020ER1R0M
IDCS5020ER1R0M Part Data Attributes
|
|
IDCS5020ER1R0M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IDCS5020ER1R0M
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Case/Size Code | 5137 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.021 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Application | High Current Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 5.08 Mm | |
| Package Length | 12.95 Mm | |
| Package Style | Smt | |
| Package Width | 9.4 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 5 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |