Part Details for IDCS5020ER2R2M by Vishay Dale
Results Overview of IDCS5020ER2R2M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDCS5020ER2R2M Information
IDCS5020ER2R2M by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IDCS5020ER2R2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IDCS5020ER2R2M-ND
|
DigiKey | FIXED IND 2.2UH 3.8A 32 MOHM SMD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9258 | Buy Now |
|
DISTI #
71517188
|
RS | INDUCTOR, IDCS-5020 2.2 20% ER E3 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
US Tariff Estimator: IDCS5020ER2R2M by Vishay Dale
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDCS5020ER2R2M
IDCS5020ER2R2M Part Data Attributes
|
|
IDCS5020ER2R2M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDCS5020ER2R2M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5137, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 5137 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 5137 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.032 Ω | |
| Inductance-Nom (L) | 2.2 µH | |
| Inductor Application | High Current Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 5.08 Mm | |
| Package Length | 12.95 Mm | |
| Package Style | Smt | |
| Package Width | 9.4 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 3.8 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for IDCS5020ER2R2M
This table gives cross-reference parts and alternative options found for IDCS5020ER2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDCS5020ER2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BPSY001309512R2M00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | IDCS5020ER2R2M vs BPSY001309512R2M00 |
| SDS0804T-2R2M-N | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 2.2uH, 20%, 5137 | IDCS5020ER2R2M vs SDS0804T-2R2M-N |