Part Details for IDH-10PK1-SR4-TG30 by 3M Interconnect
Overview of IDH-10PK1-SR4-TG30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85B4-02D | Amphenol Communications Solutions | 100G QSFP28 SR4 | |
QXP27B4-02D | Amphenol Communications Solutions | 100G QSFP28 SR4 CWDM | |
QXP27A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 CWDM |
Part Details for IDH-10PK1-SR4-TG30
IDH-10PK1-SR4-TG30 CAD Models
IDH-10PK1-SR4-TG30 Part Data Attributes
|
IDH-10PK1-SR4-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
IDH-10PK1-SR4-TG30
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCH | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Reference Standard | UL, CSA | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for IDH-10PK1-SR4-TG30
This table gives cross-reference parts and alternative options found for IDH-10PK1-SR4-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH-10PK1-SR4-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM28HRPI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | IDH-10PK1-SR4-TG30 vs HMM28HRPI |
NSH-06DB-RR1-TR | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 3M Interconnect | IDH-10PK1-SR4-TG30 vs NSH-06DB-RR1-TR |
2306-5281TN | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | IDH-10PK1-SR4-TG30 vs 2306-5281TN |
HXM28HRYI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | IDH-10PK1-SR4-TG30 vs HXM28HRYI |
EMM28HRPI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | IDH-10PK1-SR4-TG30 vs EMM28HRPI |
2306-5181TN | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 3M Interconnect | IDH-10PK1-SR4-TG30 vs 2306-5181TN |
NSH-06DB-RR1-TR | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 3M Electronics | IDH-10PK1-SR4-TG30 vs NSH-06DB-RR1-TR |
EXM28HRPI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | IDH-10PK1-SR4-TG30 vs EXM28HRPI |
RXM28HRPI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | IDH-10PK1-SR4-TG30 vs RXM28HRPI |
RXM28HRYI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | IDH-10PK1-SR4-TG30 vs RXM28HRYI |