Part Details for IDH03G65C5XKSA1 by Infineon Technologies AG
Overview of IDH03G65C5XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDH03G65C5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDH03G65C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 3A TO220-2-2 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
2480911
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0228 / $2.0677 | Buy Now |
DISTI #
2480911
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0239 / $2.3685 | Buy Now |
Part Details for IDH03G65C5XKSA1
IDH03G65C5XKSA1 CAD Models
IDH03G65C5XKSA1 Part Data Attributes
|
IDH03G65C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH03G65C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 178 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 42 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for IDH03G65C5XKSA1
This table gives cross-reference parts and alternative options found for IDH03G65C5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH03G65C5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDH03G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 650V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | IDH03G65C5XKSA1 vs IDH03G65C5 |