IDH16G65C6XKSA1
Infineon Technologies AG
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN

Overview of IDH16G65C6XKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for IDH16G65C6XKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC2816
Newark Sic Schottky Diode, 650V, 34A, To-220, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:34A, Total Capacitive Charge Qc:21.5Nc, Diode Case Rohs Compliant: Yes |Infineon IDH16G65C6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 889
  • 1 $6.3600
  • 10 $5.4500
  • 25 $5.1500
  • 50 $4.8500
  • 100 $4.5400
  • 250 $4.3600
  • 500 $4.0000
$4.0000 / $6.3600 Buy Now
DISTI # 448-IDH16G65C6XKSA1-ND
DigiKey DIODE SIL CARB 650V 34A TO220-2 Min Qty: 1 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 1 $6.9600
  • 50 $3.7328
  • 100 $3.4202
  • 500 $2.8721
  • 1,000 $2.8659
$2.8659 / $6.9600 Buy Now
DISTI # IDH16G65C6XKSA1
Avnet Americas Silicon Carbide Schottky Diode, Single, 650 V, 34 A, 21.5 nC, TO-220, 2 Pins - Rail/Tube (Alt: IDH16G65C6XKSA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube 500
RFQ
DISTI # 726-IDH16G65C6XKSA1
Mouser Electronics SiC Schottky Diodes SIC DIODES RoHS: Compliant 7562
  • 1 $4.1600
  • 10 $3.7300
  • 100 $3.6100
  • 250 $3.4000
  • 500 $3.1400
  • 1,000 $2.8600
  • 2,500 $2.8500
$2.8500 / $4.1600 Buy Now
DISTI # 73928709
RS Diode, 650V SiC schottky diode, VRRM 650V, 21.5nC, VF 1.25V, 6th Gen CoolSic | Infineon IDH16G65C6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 50
  • 1 $3.9400
  • 5 $3.6200
  • 10 $3.4700
  • 20 $3.1500
  • 100 $2.9500
$2.9500 / $3.9400 Buy Now
Future Electronics IDH16G65C6 Series 650 V 16 A 6th Generation CoolSiCTM Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Tube 250
Tube
  • 50 $2.7000
  • 150 $2.6300
  • 200 $2.6100
  • 500 $2.5500
  • 750 $2.4900
$2.4900 / $2.7000 Buy Now
Future Electronics IDH16G65C6 Series 650 V 16 A 6th Generation CoolSiCTM Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 1 $2.8700
  • 25 $2.7600
  • 75 $2.6800
  • 200 $2.6200
  • 500 $2.4900
$2.4900 / $2.8700 Buy Now
DISTI # 69264338
Verical Diode Schottky SiC 650V 34A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2310 Americas - 1363
  • 9 $3.8000
  • 10 $3.7875
  • 50 $3.7375
  • 500 $3.7125
  • 1,000 $3.6000
$3.6000 / $3.8000 Buy Now
DISTI # 62414364
Verical Diode Schottky SiC 650V 34A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2228 Americas - 12
  • 10 $3.3875
$3.3875 Buy Now
DISTI # IDH16G65C6
TME Diode: Schottky rectifying, SiC, THT, 650V, 16A, PG-TO220-2, 97W Min Qty: 1 0
  • 1 $3.6900
  • 10 $3.2400
  • 50 $3.0200
  • 100 $2.8500
  • 250 $2.7000
  • 500 $2.5400
$2.5400 / $3.6900 RFQ
DISTI # C1S322000732117
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Tube 1375
  • 1 $3.0400
  • 10 $3.0300
  • 50 $2.9900
  • 500 $2.9700
  • 1,000 $2.8800
$2.8800 / $3.0400 Buy Now
DISTI # C1S322000897706
Chip1Stop Diode Schottky SiC 650V 16A RoHS: Compliant pbFree: Yes Container: Tube 12
  • 1 $2.7100
$2.7100 Buy Now
DISTI # SP001620592
EBV Elektronik Silicon Carbide Schottky Diode, Single, 650 V, 34 A, 21.5 nC, TO-220, 2 Pins (Alt: SP001620592) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days EBV - 1000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $3.9700
  • 1,000 $3.6800
$3.6800 / $3.9700 Buy Now

CAD Models for IDH16G65C6XKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IDH16G65C6XKSA1 by Infineon Technologies AG

IDH16G65C6XKSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
65 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
97 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
53 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IDH16G65C6XKSA1
    Infineon Technologies AG
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDH16G65C6XKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDH16G65C6XKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IDH16G65C6XKSA1 would you like to use for your alert(s)?
  • Please alert me when IDH16G65C6XKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDH16G65C6XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDH16G65C6XKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDH16G65C6XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDH16G65C6XKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDH16G65C6XKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: