Part Details for IDMS-07-S-12.00-T by Samtec Inc
Overview of IDMS-07-S-12.00-T by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-07-S-12.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH7625
|
Newark | Slim Body Single-Row Idc Male Assemblies, 0.100" Pitch |Samtec IDMS-07-S-12.00-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $7.7100 | Buy Now |
DISTI #
612-IDMS-07-S-12.00-T-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC MALE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4500 | Buy Now |
DISTI #
IDMS-07-S-12.00-T
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 7 POS IDC Connector PL IDT Bulk - Bulk (Alt: IDMS-07-S-12.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9900 / $4.4500 | Buy Now |
DISTI #
200-IDMS07S1200T
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4200 / $4.4500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.2300 / $5.5900 | Buy Now |
DISTI #
000000000002853595
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.8000 / $4.4500 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.2300 / $5.5900 | Buy Now |
DISTI #
5cd8fa37cd7c1c4c384d8b24
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$2.0400 / $4.4500 | Buy Now |
Part Details for IDMS-07-S-12.00-T
IDMS-07-S-12.00-T CAD Models
IDMS-07-S-12.00-T Part Data Attributes
|
IDMS-07-S-12.00-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDMS-07-S-12.00-T
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 7 |
Alternate Parts for IDMS-07-S-12.00-T
This table gives cross-reference parts and alternative options found for IDMS-07-S-12.00-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDMS-07-S-12.00-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647008-7 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-07-S-12.00-T vs 647008-7 |
3542-107 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | IDMS-07-S-12.00-T vs 3542-107 |
3-647011-7 | CONNECTOR, 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDMS-07-S-12.00-T vs 3-647011-7 |
26-32-2074 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-07-S-12.00-T vs 26-32-2074 |
50-29-1977 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-07-S-12.00-T vs 50-29-1977 |
91226-0021 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | IDMS-07-S-12.00-T vs 91226-0021 |
3-647011-7 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-07-S-12.00-T vs 3-647011-7 |
647001-7 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-07-S-12.00-T vs 647001-7 |
3-647009-7 | CONNECTOR, 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDMS-07-S-12.00-T vs 3-647009-7 |
103660-6 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDMS-07-S-12.00-T vs 103660-6 |