Part Details for IDS-R13MP by ams
Results Overview of IDS-R13MP by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ID450000 | Amphenol Communications Solutions | ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Receptacle, for RJ45 | |
| ID750000 | Amphenol Communications Solutions | ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Receptacle with Plug Kit, for RJ45 | |
| ID550000 | Amphenol Communications Solutions | ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Plug Kit, for RJ45 |
US Tariff Estimator: IDS-R13MP by ams
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDS-R13MP
IDS-R13MP Part Data Attributes
|
|
IDS-R13MP
ams
Buy Now
Datasheet
|
Compare Parts:
IDS-R13MP
ams
Consumer Circuit
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-XQCC-N32 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |