Part Details for IDSR450 by Littelfuse Inc
Overview of IDSR450 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDSR450
IDSR450 CAD Models
IDSR450 Part Data Attributes:
|
IDSR450
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IDSR450
Littelfuse Inc
Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.7 mm | |
Body Length or Diameter | 77.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for IDSR450
This table gives cross-reference parts and alternative options found for IDSR450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSR450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR450ID | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | IDSR450 vs IDSR450ID |
TRS450R | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | IDSR450 vs TRS450R |
LDC0450 | Electric Fuse, Time Delay Blow, 450A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | IDSR450 vs LDC0450 |
060GUDA0450F | Electric Fuse, ELECTRIC FUSE, 450A, 600VAC, 600VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | IDSR450 vs 060GUDA0450F |