Part Details for IDSS-04-D-80.00-G-S44 by Samtec Inc
Results Overview of IDSS-04-D-80.00-G-S44 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSS-04-D-80.00-G-S44
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $22.6600 | Buy Now |
|
DISTI #
000000000005885866
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7700 / $22.6600 | Buy Now |
Part Details for IDSS-04-D-80.00-G-S44
IDSS-04-D-80.00-G-S44 CAD Models
IDSS-04-D-80.00-G-S44 Part Data Attributes
|
|
IDSS-04-D-80.00-G-S44
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-04-D-80.00-G-S44
Samtec Inc
Cable Assembly, 28AWG,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Insulator Material | Polyvinyl Chloride | |
| Shielding | No | |
| Stranding | 7x36 | |
| Wire Gauge | 28 Awg |