Part Details for IDSS-20-D-02.25 by Samtec Inc
Results Overview of IDSS-20-D-02.25 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSS-20-D-02.25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IDSS-20-D-02.25
|
Avnet Americas | - Bulk (Alt: IDSS-20-D-02.25) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4800 / $10.5500 | Buy Now |
|
DISTI #
000000000002865732
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4800 / $10.5500 | Buy Now |
Part Details for IDSS-20-D-02.25
IDSS-20-D-02.25 CAD Models
IDSS-20-D-02.25 Part Data Attributes
|
|
IDSS-20-D-02.25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-20-D-02.25
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 0.057 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Current | 3.4 A | |
| Rated Voltage | 425 V | |
| Shielding | No | |
| Stranding | 7x28 | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Flat Cable |