Part Details for IDT39C01CP by Integrated Device Technology Inc
Overview of IDT39C01CP by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT39C01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$35.0302 / $39.6000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 36 |
|
$47.6000 / $56.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 40 Pin, Plastic, DIP | 43 |
|
$39.6000 / $42.9000 | Buy Now |
Part Details for IDT39C01CP
IDT39C01CP CAD Models
IDT39C01CP Part Data Attributes
|
IDT39C01CP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT39C01CP
Integrated Device Technology Inc
Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDT39C01CP
This table gives cross-reference parts and alternative options found for IDT39C01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT39C01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR2901CD | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CP vs MAR2901CD |
WS5901CYM | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, | Waferscale Integration Inc | IDT39C01CP vs WS5901CYM |
MAQ2901CS | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CP vs MAQ2901CS |
29F01DMQB | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | IDT39C01CP vs 29F01DMQB |
AM29C01PC | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | IDT39C01CP vs AM29C01PC |
MAS2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CP vs MAS2901CL |
MAQ2901CC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CP vs MAQ2901CC |
MAQ2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CP vs MAQ2901CE |
AM29C01DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | IDT39C01CP vs AM29C01DC |
AM29C01-1DC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | IDT39C01CP vs AM29C01-1DC |