Part Details for IDT5V9910A-2SOC by Integrated Device Technology Inc
Overview of IDT5V9910A-2SOC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT5V9910A-2SOC
IDT5V9910A-2SOC CAD Models
IDT5V9910A-2SOC Part Data Attributes
|
IDT5V9910A-2SOC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V9910A-2SOC
Integrated Device Technology Inc
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 85 MHz |
Alternate Parts for IDT5V9910A-2SOC
This table gives cross-reference parts and alternative options found for IDT5V9910A-2SOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V9910A-2SOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT5V9910A-2SOGI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs IDT5V9910A-2SOGI |
5V9910A-2SO | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs 5V9910A-2SO |
IDT5V9910A-2SO | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs IDT5V9910A-2SO |
5V9910A-2SOI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs 5V9910A-2SOI |
IDT5V9910A-2SOI | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs IDT5V9910A-2SOI |
IDT5V9910A-2SOG | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs IDT5V9910A-2SOG |
5V9910A-2SOG8 | PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | IDT5V9910A-2SOC vs 5V9910A-2SOG8 |