Part Details for IDT6116LA120DGB by Integrated Device Technology Inc
Overview of IDT6116LA120DGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT6116LA120DGB
IDT6116LA120DGB CAD Models
IDT6116LA120DGB Part Data Attributes
|
IDT6116LA120DGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA120DGB
Integrated Device Technology Inc
Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e3 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.826 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT6116LA120DGB
This table gives cross-reference parts and alternative options found for IDT6116LA120DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA120DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6116DB | Standard SRAM, 2KX8, 120ns, CMOS, CDIP24 | Matra MHS | IDT6116LA120DGB vs HM1-6116DB |
8403615JA | Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, CERAMIC, DIP-24 | LOGIC Devices Inc | IDT6116LA120DGB vs 8403615JA |
IDT6116SA120DGB | Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | IDT6116LA120DGB vs IDT6116SA120DGB |
6116SA120DB | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | Renesas Electronics Corporation | IDT6116LA120DGB vs 6116SA120DB |
6116LA120DB | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | Renesas Electronics Corporation | IDT6116LA120DGB vs 6116LA120DB |