Part Details for IDT6116LA45TPGGI by Integrated Device Technology Inc
Overview of IDT6116LA45TPGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT6116LA45TPGGI
IDT6116LA45TPGGI CAD Models
IDT6116LA45TPGGI Part Data Attributes:
|
IDT6116LA45TPGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6116LA45TPGGI
Integrated Device Technology Inc
Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT6116LA45TPGGI
This table gives cross-reference parts and alternative options found for IDT6116LA45TPGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116LA45TPGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6116SA45TPI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116LA45TPGGI vs 6116SA45TPI |
IDT6116SA45TPI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116LA45TPGGI vs IDT6116SA45TPI |
8403609LX | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | IDT6116LA45TPGGI vs 8403609LX |
6116LA45TP | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116LA45TPGGI vs 6116LA45TP |
IDT6116SA45TPGI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116LA45TPGGI vs IDT6116SA45TPGI |
HM1-65728BM-6 | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24 | Matra MHS | IDT6116LA45TPGGI vs HM1-65728BM-6 |
6116LA45TPG | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT6116LA45TPGGI vs 6116LA45TPG |
P4C116-45DMB | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERDIP-24 | Pyramid Semiconductor Corporation | IDT6116LA45TPGGI vs P4C116-45DMB |
HM1-65728BM-5 | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24 | Matra MHS | IDT6116LA45TPGGI vs HM1-65728BM-5 |
8403609LA | IC 2K X 8 STANDARD SRAM, 45 ns, CDIP24, CERAMIC, DIP-24, Static RAM | Texas Instruments | IDT6116LA45TPGGI vs 8403609LA |