Memory
IDT6116SA45PG
Integrated Device Technology Inc
Description: Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24

Overview of IDT6116SA45PG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for IDT6116SA45PG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6116SA45PG by Integrated Device Technology Inc

IDT6116SA45PG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.75 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT6116SA45PG
    Integrated Device Technology Inc
    Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for IDT6116SA45PG

This table gives cross-reference parts and alternative options found for IDT6116SA45PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6116SA45PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6116SA45PGI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs 6116SA45PGI
IDT6116LA45D Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116LA45D
IDT6116SA45PIG Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116SA45PIG
8403609JA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor IDT6116SA45PG vs 8403609JA
QP6116A-45DMB SRAM Teledyne e2v IDT6116SA45PG vs QP6116A-45DMB
IDT6116SA45P Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116SA45P
IDT6116SA45DGB Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116SA45DGB
6116SA45PG Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs 6116SA45PG
6116SA45D Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs 6116SA45D
8403609JA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Pyramid Semiconductor Corporation IDT6116SA45PG vs 8403609JA
Part Number Description Manufacturer Compare
IDT6116SA45DGB Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116SA45DGB
CY6116-45DMB Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor IDT6116SA45PG vs CY6116-45DMB
IDT6116LA45P Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116LA45P
IDT6116SA45PGI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116SA45PGI
8403609JA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor IDT6116SA45PG vs 8403609JA
6116SA45PGI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs 6116SA45PGI
6116SA45PG Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs 6116SA45PG
IDT6116LA45PG Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116LA45PG
IDT6116LA45D Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116LA45D
IDT6116SA45PI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc IDT6116SA45PG vs IDT6116SA45PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6116SA45PG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6116SA45PG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT6116SA45PG would you like to use for your alert(s)?
  • Please alert me when IDT6116SA45PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT6116SA45PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6116SA45PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT6116SA45PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6116SA45PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6116SA45PG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: