Memory
IDT6167SA20PG
Integrated Device Technology Inc
Description: Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of IDT6167SA20PG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT6167SA20PG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT6167SA20PG by Integrated Device Technology Inc

IDT6167SA20PG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.162 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT6167SA20PG
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for IDT6167SA20PG

This table gives cross-reference parts and alternative options found for IDT6167SA20PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6167SA20PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C167A-20DMB Standard SRAM, 16KX1, 20ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT6167SA20PG vs CY7C167A-20DMB
P4C167L-20PI Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation IDT6167SA20PG vs P4C167L-20PI
IDT6167LA20PG Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT6167SA20PG vs IDT6167LA20PG
CY7C167A-20DC Standard SRAM, 16KX1, 20ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT6167SA20PG vs CY7C167A-20DC
P4C167L-20PC Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation IDT6167SA20PG vs P4C167L-20PC
CY7C167A-20PC Standard SRAM, 16KX1, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Cypress Semiconductor IDT6167SA20PG vs CY7C167A-20PC
Part Number Description Manufacturer Compare
TD2114AL-4 Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation IDT6167SA20PG vs TD2114AL-4
6167LA15D Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Integrated Device Technology Inc IDT6167SA20PG vs 6167LA15D
AM100470ADCB Standard SRAM, 4KX1, 25ns, ECL, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD IDT6167SA20PG vs AM100470ADCB
CY21L48-35PC Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 Cypress Semiconductor IDT6167SA20PG vs CY21L48-35PC
FT6167-15LM Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 Force Technologies Ltd IDT6167SA20PG vs FT6167-15LM
L7C167DME15 Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc IDT6167SA20PG vs L7C167DME15
AM2167-70DE Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 AMD IDT6167SA20PG vs AM2167-70DE
HM1-65767BH/883:D Standard SRAM, 16KX1, 25ns, CMOS, CDIP20 Matra MHS IDT6167SA20PG vs HM1-65767BH/883:D
CY7C167A-20VCR Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor IDT6167SA20PG vs CY7C167A-20VCR
8413207SX Standard SRAM, 16KX1, 25ns, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc IDT6167SA20PG vs 8413207SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT6167SA20PG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT6167SA20PG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT6167SA20PG would you like to use for your alert(s)?
  • Please alert me when IDT6167SA20PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT6167SA20PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT6167SA20PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT6167SA20PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT6167SA20PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT6167SA20PG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: