Part Details for IDT6168LA25Y by Integrated Device Technology Inc
Overview of IDT6168LA25Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IDT6168LA25Y
IDT6168LA25Y CAD Models
IDT6168LA25Y Part Data Attributes
|
IDT6168LA25Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6168LA25Y
Integrated Device Technology Inc
Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 12.8524 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for IDT6168LA25Y
This table gives cross-reference parts and alternative options found for IDT6168LA25Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6168LA25Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1681-25CM | Standard SRAM, 4KX4, 25ns, CMOS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | IDT6168LA25Y vs P4C1681-25CM |
L7C168CC25 | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | IDT6168LA25Y vs L7C168CC25 |
FT7C168-25PMB | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Force Technologies Ltd | IDT6168LA25Y vs FT7C168-25PMB |
6168LA25DB | CDIP-20, Tube | Integrated Device Technology Inc | IDT6168LA25Y vs 6168LA25DB |
P4C168-25FSM | Standard SRAM, 4KX4, 25ns, CMOS, PDFP20, DFP-20 | Pyramid Semiconductor Corporation | IDT6168LA25Y vs P4C168-25FSM |
6168SA25LB | LCC-20, Tube | Integrated Device Technology Inc | IDT6168LA25Y vs 6168SA25LB |
HMU65768BH-5:D | Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 | Atmel Corporation | IDT6168LA25Y vs HMU65768BH-5:D |
CY7C170A-25KMB | Standard SRAM, 4KX4, 25ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | IDT6168LA25Y vs CY7C170A-25KMB |
P4C169-25DC | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | IDT6168LA25Y vs P4C169-25DC |
P4C170-25PC | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | IDT6168LA25Y vs P4C170-25PC |