Part Details for IDT6177S12D by Integrated Device Technology Inc
Overview of IDT6177S12D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT6177S12D
IDT6177S12D CAD Models
IDT6177S12D Part Data Attributes
|
IDT6177S12D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6177S12D
Integrated Device Technology Inc
Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | MATCH OUTPUT | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.321 mm | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT6177S12D
This table gives cross-reference parts and alternative options found for IDT6177S12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6177S12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6178S12DB | Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | IDT6177S12D vs IDT6178S12DB |
MT5C1605-35LAT | Standard SRAM, 4KX4, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Micron Technology Inc | IDT6177S12D vs MT5C1605-35LAT |
L7C180DME15 | Cache Tag SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | IDT6177S12D vs L7C180DME15 |
L7C180DM15 | Cache Tag SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | IDT6177S12D vs L7C180DM15 |
P4C181-25PC | Cache Tag SRAM, 4KX4, 25ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | IDT6177S12D vs P4C181-25PC |
ATT7C180P-12 | Cache Tag SRAM, 4KX4, 12ns, CMOS, PDIP22 | LSI Corporation | IDT6177S12D vs ATT7C180P-12 |
L7C180CM12 | Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | IDT6177S12D vs L7C180CM12 |
L7C180DC20 | Cache Tag SRAM, 4KX4, 20ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | IDT6177S12D vs L7C180DC20 |
L7C170CM20 | Standard SRAM, 4KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | IDT6177S12D vs L7C170CM20 |
L7C181CM15 | Cache Tag SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | IDT6177S12D vs L7C181CM15 |