Part Details for IDT6178S15P by Integrated Device Technology Inc
Overview of IDT6178S15P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT6178S15P
IDT6178S15P CAD Models
IDT6178S15P Part Data Attributes
|
IDT6178S15P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT6178S15P
Integrated Device Technology Inc
Cache Tag SRAM, 4KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.797 mm | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT6178S15P
This table gives cross-reference parts and alternative options found for IDT6178S15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT6178S15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C180DC25 | Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | IDT6178S15P vs L7C180DC25 |
P4C170-20PI | Standard SRAM, 4KX4, 20ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | IDT6178S15P vs P4C170-20PI |
L7C170PC8 | Standard SRAM, 4KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | LOGIC Devices Inc | IDT6178S15P vs L7C170PC8 |
P4C180-25PC | Cache Tag SRAM, 4KX4, 25ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | IDT6178S15P vs P4C180-25PC |
L7C170DME25 | Standard SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | IDT6178S15P vs L7C170DME25 |
L7C180CME25 | Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | IDT6178S15P vs L7C180CME25 |
L7C180CMB20 | Cache Tag SRAM, 4KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | IDT6178S15P vs L7C180CMB20 |
MCM6270P25 | 4KX4 STANDARD SRAM, 25ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | IDT6178S15P vs MCM6270P25 |
MT5C1605-8LIT | Standard SRAM, 4KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Micron Technology Inc | IDT6178S15P vs MT5C1605-8LIT |
IDT6178S10D | Cache Tag SRAM, 4KX4, 10ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | IDT6178S15P vs IDT6178S10D |