Memory
IDT7005S55PFB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64

Overview of IDT7005S55PFB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IDT7005S55PFB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7005S55PFB by Integrated Device Technology Inc

IDT7005S55PFB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP, QFP64,.66SQ,32
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT7005S55PFB
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
    VS

Alternate Parts for IDT7005S55PFB

This table gives cross-reference parts and alternative options found for IDT7005S55PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7005S55PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7005S55PFG Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005S55PFG
IDT7005L55PFB Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005L55PFB
IDT7005S55PFGI Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005S55PFGI
IDT70V05S55PF9 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT70V05S55PF9
7005S55PF TQFP-64, Tray Integrated Device Technology Inc IDT7005S55PFB vs 7005S55PF
7005L55PFG Multi-Port SRAM, 8KX8, 55ns, CMOS, PQFP64 Renesas Electronics Corporation IDT7005S55PFB vs 7005L55PFG
7005L55PFG Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs 7005L55PFG
7005L55PFI Multi-Port SRAM, 8KX8, 55ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7005S55PFB vs 7005L55PFI
70V05L55PFG8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs 70V05L55PFG8
IDT70V05L55PFG Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT70V05L55PFG
Part Number Description Manufacturer Compare
IDT70V05L55PFG8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7005S55PFB vs IDT70V05L55PFG8
IDT7005L55PF9 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005L55PF9
IDT7005S55G Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005S55G
7005L55GB PGA-68, Tray Integrated Device Technology Inc IDT7005S55PFB vs 7005L55GB
IDT70V05L55PFGI Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT70V05L55PFGI
70V05S55G PGA-68, Tray Integrated Device Technology Inc IDT7005S55PFB vs 70V05S55G
IDT7005L55PF8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005L55PF8
70V05S55PFG8 Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT7005S55PFB vs 70V05S55PFG8
IDT70V05L55G Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7005S55PFB vs IDT70V05L55G
IDT7005L55JI Dual-Port SRAM, 8KX8, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7005S55PFB vs IDT7005L55JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7005S55PFB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7005S55PFB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7005S55PFB would you like to use for your alert(s)?
  • Please alert me when IDT7005S55PFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7005S55PFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7005S55PFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7005S55PFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7005S55PFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7005S55PFB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: