Part Details for IDT7006S55PF8 by Integrated Device Technology Inc
Overview of IDT7006S55PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7006S55PF8
IDT7006S55PF8 CAD Models
IDT7006S55PF8 Part Data Attributes
|
IDT7006S55PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7006S55PF8
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT7006S55PF8
This table gives cross-reference parts and alternative options found for IDT7006S55PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7006S55PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V06S55PFI | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs 70V06S55PFI |
IDT7006L55PF8 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs IDT7006L55PF8 |
7006L55PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT7006S55PF8 vs 7006L55PF |
70V06L55PF9 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs 70V06L55PF9 |
7006L55PFI8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT7006S55PF8 vs 7006L55PFI8 |
70V06L55PFG | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs 70V06L55PFG |
7006L55PFGB8 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs 7006L55PFGB8 |
70V06S55PF9 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs 70V06S55PF9 |
70V06S55PFG8 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs 70V06S55PFG8 |
IDT70V06S55PF8 | Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7006S55PF8 vs IDT70V06S55PF8 |