IDT7007L25PFG8
Integrated Device Technology Inc
Description: Multi-Port SRAM, 32KX8, 25ns, CMOS, PQFP80

Overview of IDT7007L25PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7007L25PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7007L25PFG8 by Integrated Device Technology Inc

IDT7007L25PFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Ports
2
Number of Terminals
80
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.265 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IDT7007L25PFG8
    Integrated Device Technology Inc
    Multi-Port SRAM, 32KX8, 25ns, CMOS, PQFP80
    VS

Alternate Parts for IDT7007L25PFG8

This table gives cross-reference parts and alternative options found for IDT7007L25PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7007L25PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7007L25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs 7007L25PFI
IDT7007S25PFB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT7007S25PFB
IDT70V07S25PF8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT70V07S25PF8
7007S25PFGB Dual-Port SRAM, 32KX8, 25ns, CMOS, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs 7007S25PFGB
70V07S25PF9 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs 70V07S25PF9
IDT7007S25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT7007S25PFI
7007S25PFB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs 7007S25PFB
70V07L25PFG8 32K x 8 3.3V Dual-Port, TQFP0/Reel Renesas Electronics Corporation IDT7007L25PFG8 vs 70V07L25PFG8
IDT7007S25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT7007S25PF
IDT70V07S25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT70V07S25PFI
Part Number Description Manufacturer Compare
IDT70V07L25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT70V07L25PF
7007S25PF9 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs 7007S25PF9
IDT70V07S25PF8 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT70V07S25PF8
IDT7007L25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT7007L25PF
IDT70V07S25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT70V07S25PFI
70V07L25PF9 Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs 70V07L25PF9
7007L25JB Dual-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7007L25PFG8 vs 7007L25JB
IDT7007S25PFI Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT7007S25PFI
IDT70V07S25PF Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT70V07S25PF
IDT7007L25G Dual-Port SRAM, 32KX8, 25ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 Integrated Device Technology Inc IDT7007L25PFG8 vs IDT7007L25G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7007L25PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7007L25PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7007L25PFG8 would you like to use for your alert(s)?
  • Please alert me when IDT7007L25PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7007L25PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7007L25PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7007L25PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7007L25PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7007L25PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: