Memory
IDT7025S70GGB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84

Overview of IDT7025S70GGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7025S70GGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7025S70GGB by Integrated Device Technology Inc

IDT7025S70GGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e3
Length
30.6705 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.207 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
30.6705 mm
Want to compare parts?
  1. IDT7025S70GGB
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84
    VS

Alternate Parts for IDT7025S70GGB

This table gives cross-reference parts and alternative options found for IDT7025S70GGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7025S70GGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9161701MXX Multi-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs 5962-9161701MXX
5962-9161701MXA PGA-84, Tray Integrated Device Technology Inc IDT7025S70GGB vs 5962-9161701MXA
5962-9161702MXA Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 QP Semiconductor IDT7025S70GGB vs 5962-9161702MXA
7025S70GB PGA-84, Tray Integrated Device Technology Inc IDT7025S70GGB vs 7025S70GB
5962-9161701MXA Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 QP Semiconductor IDT7025S70GGB vs 5962-9161701MXA
5962-9161701MXX Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 QP Semiconductor IDT7025S70GGB vs 5962-9161701MXX
5962-9161702MXX Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 QP Semiconductor IDT7025S70GGB vs 5962-9161702MXX
Part Number Description Manufacturer Compare
5962-9161707MXX Multi-Port SRAM, 8KX16, 35ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs 5962-9161707MXX
5962-9166201MXX Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs 5962-9166201MXX
IDT7024S70GG Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs IDT7024S70GG
IDT7025L17GG Dual-Port SRAM, 8KX16, 17ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs IDT7025L17GG
5962-9161708MXA PGA-84, Tray Integrated Device Technology Inc IDT7025S70GGB vs 5962-9161708MXA
IDT7025L70GB Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs IDT7025L70GB
IDT7024S70GGB Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs IDT7024S70GGB
IDT7024L70GGB Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs IDT7024L70GGB
7025L70GB PGA-84, Tray Integrated Device Technology Inc IDT7025S70GGB vs 7025L70GB
5962-9161705MXX Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 Integrated Device Technology Inc IDT7025S70GGB vs 5962-9161705MXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7025S70GGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7025S70GGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7025S70GGB would you like to use for your alert(s)?
  • Please alert me when IDT7025S70GGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7025S70GGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7025S70GGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7025S70GGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7025S70GGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7025S70GGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: