Memory
IDT7026L15JG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84

Overview of IDT7026L15JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7026L15JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7026L15JG8 by Integrated Device Technology Inc

IDT7026L15JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Length
29.3116 mm
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
84
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. IDT7026L15JG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for IDT7026L15JG8

This table gives cross-reference parts and alternative options found for IDT7026L15JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7026L15JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7026S15J Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026S15J
IDT7026S15JG Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026S15JG
7026L15JG Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs 7026L15JG
7026L15JG8 Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84 Renesas Electronics Corporation IDT7026L15JG8 vs 7026L15JG8
IDT7026L15J8 Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026L15J8
7026L15JG Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84 Renesas Electronics Corporation IDT7026L15JG8 vs 7026L15JG
IDT7026L15J Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026L15J
7026L15J8 PLCC-84, Reel Integrated Device Technology Inc IDT7026L15JG8 vs 7026L15J8
7026L15JG8 Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs 7026L15JG8
7026L15J PLCC-84, Tube Integrated Device Technology Inc IDT7026L15JG8 vs 7026L15J
Part Number Description Manufacturer Compare
70V26S25JI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs 70V26S25JI
IDT7026S55JGI Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026S55JGI
IDT7026S20J Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026S20J
IDT7026S35JGI Dual-Port SRAM, 16KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026S35JGI
IDT7026L20JB Dual-Port SRAM, 16KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026L20JB
IDT70V26L25JI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT70V26L25JI
7026L20J8 PLCC-84, Reel Integrated Device Technology Inc IDT7026L15JG8 vs 7026L20J8
7026L15J PLCC-84, Tube Integrated Device Technology Inc IDT7026L15JG8 vs 7026L15J
IDT7026L55JI Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT7026L55JI
IDT70V26L55JG8 Dual-Port SRAM, 16KX16, 55ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc IDT7026L15JG8 vs IDT70V26L55JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7026L15JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7026L15JG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7026L15JG8 would you like to use for your alert(s)?
  • Please alert me when IDT7026L15JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7026L15JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7026L15JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7026L15JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7026L15JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7026L15JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: