Memory
IDT7027S25PF9
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100

Overview of IDT7027S25PF9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7027S25PF9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7027S25PF9 by Integrated Device Technology Inc

IDT7027S25PF9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT7027S25PF9
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IDT7027S25PF9

This table gives cross-reference parts and alternative options found for IDT7027S25PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7027S25PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7027S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 7027S25PFG
IDT70V27WL25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT70V27WL25PFG
IDT70V27S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT70V27S25PFG
IDT70V27S25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT70V27S25PFI
70V27WS25PF Application Specific SRAM, 32KX16, 25ns, CMOS, PQFP100 Integrated Device Technology Inc IDT7027S25PF9 vs 70V27WS25PF
7027S25PFI8 TQFP-100, Reel Integrated Device Technology Inc IDT7027S25PF9 vs 7027S25PFI8
IDT7027S25PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT7027S25PF
IDT7027L25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT7027L25PFI
70V27WL25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 70V27WL25PFG
IDT7027S25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT7027S25PFI
Part Number Description Manufacturer Compare
IDT70V27L25PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT70V27L25PF
70V27S25PFG Multi-Port SRAM, 32KX16, 25ns, CMOS, PQFP100 Renesas Electronics Corporation IDT7027S25PF9 vs 70V27S25PFG
7027L25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 7027L25PFG
7027L25PFGI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 7027L25PFGI
7027S25PFGI8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 7027S25PFGI8
7027S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 7027S25PFG
70V27L25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 70V27L25PFG
IDT70V27L25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT70V27L25PFI
70V27WS25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs 70V27WS25PFG
IDT7027S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7027S25PF9 vs IDT7027S25PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7027S25PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7027S25PF9 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7027S25PF9 would you like to use for your alert(s)?
  • Please alert me when IDT7027S25PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7027S25PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7027S25PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7027S25PF9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7027S25PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7027S25PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: