Part Details for IDT7052L15G by Integrated Device Technology Inc
Overview of IDT7052L15G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDT7052L15G
IDT7052L15G CAD Models
IDT7052L15G Part Data Attributes
|
IDT7052L15G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7052L15G
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 15ns, CMOS, CPGA108, CAVITY UP, PGA-108
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 108 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT7052L15G
This table gives cross-reference parts and alternative options found for IDT7052L15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7052L15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7052L25GI | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052L25GI |
IDT7052S25GI | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052S25GI |
7052S25GG | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs 7052S25GG |
IDT7052L30GB | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052L30GB |
7052S35GG | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs 7052S35GG |
IDT7052L20 | Four-Port SRAM, 2KX8, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052L20 |
IDT7052S20GG | Four-Port SRAM, 2KX8, 20ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052S20GG |
7052S25GGI | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs 7052S25GGI |
IDT7052S35GB | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052S35GB |
IDT7052L25GB | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L15G vs IDT7052L25GB |