Part Details for IDT7052L25GGI by Integrated Device Technology Inc
Overview of IDT7052L25GGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7052L25GGI
IDT7052L25GGI CAD Models
IDT7052L25GGI Part Data Attributes
|
IDT7052L25GGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7052L25GGI
Integrated Device Technology Inc
Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA108,12X12 | |
Pin Count | 108 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0018 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT7052L25GGI
This table gives cross-reference parts and alternative options found for IDT7052L25GGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7052L25GGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7052L30GB | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052L30GB |
IDT7052S15G | Multi-Port SRAM, 2KX8, 15ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052S15G |
7052S35GG | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs 7052S35GG |
IDT7052S20GB | Multi-Port SRAM, 2KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052S20GB |
IDT7052S25 | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052S25 |
IDT7052S25GI | Four-Port SRAM, 2KX8, 25ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052S25GI |
IDT7052L20GGB | Multi-Port SRAM, 2KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052L20GGB |
IDT7052L35G | Four-Port SRAM, 2KX8, 35ns, CMOS, CPGA108, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052L35G |
IDT7052S20GGB | Multi-Port SRAM, 2KX8, 20ns, CMOS, CPGA108, CAVITY UP, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052S20GGB |
IDT7052S30G | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L25GGI vs IDT7052S30G |